


XC6220B091MR-G | |
|---|---|
DigiKey Part Number | 893-XC6220B091MR-GTR-ND - Tape & Reel (TR) 893-XC6220B091MR-GCT-ND - Cut Tape (CT) 893-XC6220B091MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6220B091MR-G |
Description | IC REG LINEAR 0.9V 700MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 700mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6220B091MR-G Models |
Category | Current - Quiescent (Iq) 18 µA |
Mfr | Current - Supply (Max) 108 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 50dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 0.9V | Supplier Device Package SOT-25 |
Voltage Dropout (Max) 0.575V @ 300mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.45000 | kr.5.45 |
| 10 | kr.3.91800 | kr.39.18 |
| 25 | kr.3.52520 | kr.88.13 |
| 100 | kr.3.09460 | kr.309.46 |
| 250 | kr.2.88928 | kr.722.32 |
| 500 | kr.2.76576 | kr.1,382.88 |
| 1.000 | kr.2.66756 | kr.2,667.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.17938 | kr.6,538.14 |
| Unit Price without VAT: | kr.5.45000 |
|---|---|
| Unit Price with VAT: | kr.6.81250 |

