Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

XC6209B182MR-G

DigiKey Part Number
893-XC6209B182MR-GTR-ND - Tape & Reel (TR)
893-XC6209B182MR-GCT-ND - Cut Tape (CT)
893-XC6209B182MR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6209B182MR-G
Description
IC REG LIN 1.8V 150MA SOT-25-5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25-5
Datasheet
 Datasheet
EDA/CAD Models
XC6209B182MR-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
50 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
70dB (10kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current
Output Type
Operating Temperature
-40°C ~ 85°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
10V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
1.8V
Supplier Device Package
SOT-25-5
Voltage Dropout (Max)
0.4V @ 100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS76316DBVRTexas Instruments152296-11015-1-NDkr.2.27000Similar
TPS76316QDBVRG4Q1Texas Instruments423296-TPS76316QDBVRG4Q1CT-NDkr.1.18000Similar
TPS76318DBVRTexas Instruments5.857296-11016-1-NDkr.0.49000Similar
TPS76318DBVTTexas Instruments259296-2700-1-NDkr.0.90000Similar
TPS76318QDBVRG4Q1Texas Instruments1.960296-TPS76318QDBVRG4Q1CT-NDkr.1.25000Similar
In-Stock: 2.980
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.18000kr.4.18
10kr.2.94200kr.29.42
25kr.2.64000kr.66.00
100kr.2.30460kr.230.46
250kr.2.14520kr.536.30
500kr.2.04896kr.1,024.48
1.000kr.1.96971kr.1,969.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.87182kr.5,615.46
6.000kr.1.82392kr.10,943.52
9.000kr.1.79994kr.16,199.46
15.000kr.1.77336kr.26,600.40
21.000kr.1.75783kr.36,914.43
30.000kr.1.74289kr.52,286.70
Manufacturers Standard Package
Unit Price without VAT:kr.4.18000
Unit Price with VAT:kr.5.22500