

XC6204B452MR-G | |
|---|---|
DigiKey Part Number | 893-1441-2-ND - Tape & Reel (TR) 893-1441-1-ND - Cut Tape (CT) 893-1441-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6204B452MR-G |
Description | IC REG LIN 4.5V 150MA SOT-25-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6204B452MR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 4.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.31V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
PSRR | 70dB (10kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.71000 | kr.3.71 |
| 10 | kr.2.59800 | kr.25.98 |
| 25 | kr.2.32440 | kr.58.11 |
| 100 | kr.2.02620 | kr.202.62 |
| 250 | kr.1.88364 | kr.470.91 |
| 500 | kr.1.79750 | kr.898.75 |
| 1.000 | kr.1.72678 | kr.1,726.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.72188 | kr.5,165.64 |
| 6.000 | kr.1.58350 | kr.9,501.00 |
| 9.000 | kr.1.51321 | kr.13,618.89 |
| 15.000 | kr.1.43444 | kr.21,516.60 |
| 21.000 | kr.1.43200 | kr.30,072.00 |
| Unit Price without VAT: | kr.3.71000 |
|---|---|
| Unit Price with VAT: | kr.4.63750 |



