


XC6209B452MR-G | |
|---|---|
DigiKey Part Number | 893-XC6209B452MR-GTR-ND - Tape & Reel (TR) 893-XC6209B452MR-GCT-ND - Cut Tape (CT) 893-XC6209B452MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6209B452MR-G |
Description | IC REG LINEAR 4.5V 150MA SOT-25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25 |
Datasheet | Datasheet |
EDA/CAD Models | XC6209B452MR-G Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 50 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB (10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 4.5V | Supplier Device Package SOT-25 |
Voltage Dropout (Max) 0.23V @ 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.18000 | kr.4.18 |
| 10 | kr.2.94200 | kr.29.42 |
| 25 | kr.2.64000 | kr.66.00 |
| 100 | kr.2.30460 | kr.230.46 |
| 250 | kr.2.14520 | kr.536.30 |
| 500 | kr.2.04896 | kr.1,024.48 |
| 1.000 | kr.1.96971 | kr.1,969.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.87182 | kr.5,615.46 |
| 6.000 | kr.1.82392 | kr.10,943.52 |
| 9.000 | kr.1.79994 | kr.16,199.46 |
| 15.000 | kr.1.77336 | kr.26,600.40 |
| 21.000 | kr.1.75783 | kr.36,914.43 |
| 30.000 | kr.1.74289 | kr.52,286.70 |
| Unit Price without VAT: | kr.4.18000 |
|---|---|
| Unit Price with VAT: | kr.5.22500 |

