Direct

XC61CN1602MR-G | |
|---|---|
DigiKey Part Number | XC61CN1602MR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC61CN1602MR-G |
Description | IC SUPERVISOR 1 CHANNEL SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23 |
Datasheet | Datasheet |
EDA/CAD Models | XC61CN1602MR-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Torex Semiconductor Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Voltage Detector | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.6V | |
Output | Open Drain or Open Collector | |
Reset | - | |
Reset Timeout | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.46496 | kr.4,394.88 |
| 6.000 | kr.1.36394 | kr.8,183.64 |
| 15.000 | kr.1.31342 | kr.19,701.30 |
| 30.000 | kr.1.26290 | kr.37,887.00 |
| Unit Price without VAT: | kr.1.46496 |
|---|---|
| Unit Price with VAT: | kr.1.83120 |


