
STM1061N16WX6F | |
|---|---|
DigiKey Part Number | 497-4949-2-ND - Tape & Reel (TR) 497-4949-1-ND - Cut Tape (CT) 497-4949-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM1061N16WX6F |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | STM1061N16WX6F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.6V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 30µs Typical Propagation Delay | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.93000 | kr.4.93 |
| 10 | kr.3.50100 | kr.35.01 |
| 25 | kr.3.14640 | kr.78.66 |
| 100 | kr.2.75780 | kr.275.78 |
| 250 | kr.2.57256 | kr.643.14 |
| 500 | kr.2.46092 | kr.1,230.46 |
| 1.000 | kr.2.36883 | kr.2,368.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.25519 | kr.6,765.57 |
| 6.000 | kr.2.19955 | kr.13,197.30 |
| 9.000 | kr.2.17169 | kr.19,545.21 |
| 15.000 | kr.2.14084 | kr.32,112.60 |
| 21.000 | kr.2.12280 | kr.44,578.80 |
| 30.000 | kr.2.10546 | kr.63,163.80 |
| Unit Price without VAT: | kr.4.93000 |
|---|---|
| Unit Price with VAT: | kr.6.16250 |


