XC6192A115ER-G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XC6192A510ER-G

DigiKey Part Number
893-XC6192A510ER-GTR-ND - Tape & Reel (TR)
893-XC6192A510ER-GCT-ND - Cut Tape (CT)
893-XC6192A510ER-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XC6192A510ER-G
Description
IC PWR SWITCH P-CH 1:1 8USP-B06
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 400mA 8-USP-B06 (2x2)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
2.5V ~ 6V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
400mA
Rds On (Typ)
340mOhm
Input Type
Non-Inverting
Features
Power Good, Shutdown
Fault Protection
Short Circuit
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-USP-B06 (2x2)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.875
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.03000kr.4.03
10kr.2.87400kr.28.74
25kr.2.57520kr.64.38
100kr.2.24830kr.224.83
250kr.2.09256kr.523.14
500kr.1.99860kr.999.30
1.000kr.1.92122kr.1,921.22
2.500kr.1.83954kr.4,598.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.77501kr.8,875.05
10.000kr.1.64458kr.16,445.80
15.000kr.1.60000kr.24,000.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.03000
Unit Price with VAT:kr.5.03750