
XC6192A310ER-G | |
|---|---|
DigiKey Part Number | 893-XC6192A310ER-GTR-ND - Tape & Reel (TR) 893-XC6192A310ER-GCT-ND - Cut Tape (CT) 893-XC6192A310ER-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6192A310ER-G |
Description | IC PWR SWITCH P-CH 1:1 8USP-B06 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 400mA 8-USP-B06 (2x2) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 400mA |
Series | Rds On (Typ) 340mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | Features Power Good, Shutdown |
Switch Type | Fault Protection Short Circuit |
Number of Outputs 1 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 8-USP-B06 (2x2) |
Output Type P-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 2.5V ~ 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC6192A103ER-G | Torex Semiconductor Ltd | 70 | 893-XC6192A103ER-GCT-ND | kr.4.69000 | Parametric Equivalent |
| XC6192A305ER-G | Torex Semiconductor Ltd | 4.106 | 893-XC6192A305ER-GCT-ND | kr.4.69000 | Parametric Equivalent |
| XC6192A510ER-G | Torex Semiconductor Ltd | 4.810 | 893-XC6192A510ER-GCT-ND | kr.4.69000 | Parametric Equivalent |
| XC6192AA05ER-G | Torex Semiconductor Ltd | 8.197 | 893-1412-1-ND | kr.4.69000 | Parametric Equivalent |
| XC6192AA10ER-G | Torex Semiconductor Ltd | 6.274 | 893-XC6192AA10ER-GCT-ND | kr.4.12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.69000 | kr.4.69 |
| 10 | kr.3.32900 | kr.33.29 |
| 25 | kr.2.98760 | kr.74.69 |
| 100 | kr.2.61590 | kr.261.59 |
| 250 | kr.2.43812 | kr.609.53 |
| 500 | kr.2.33084 | kr.1,165.42 |
| 1.000 | kr.2.24258 | kr.2,242.58 |
| 2.500 | kr.2.23105 | kr.5,577.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.09329 | kr.10,466.45 |
| 10.000 | kr.2.04708 | kr.20,470.80 |
| 15.000 | kr.2.02394 | kr.30,359.10 |
| 25.000 | kr.1.99830 | kr.49,957.50 |
| Unit Price without VAT: | kr.4.69000 |
|---|---|
| Unit Price with VAT: | kr.5.86250 |

