Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XC6192A503ER-G | |
|---|---|
DigiKey Part Number | XC6192A503ER-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6192A503ER-G |
Description | IC PWR SWITCH P-CH 1:1 8USP-B06 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 400mA 8-USP-B06 (2x2) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 400mA |
Series | Rds On (Typ) 340mOhm |
Packaging Tape & Reel (TR) | Input Type Non-Inverting |
Part Status Active | Features Power Good, Shutdown |
Switch Type | Fault Protection Short Circuit |
Number of Outputs 1 | Operating Temperature -40°C ~ 85°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package 8-USP-B06 (2x2) |
Output Type P-Channel | Package / Case |
Interface On/Off | Base Product Number |
Voltage - Load 2.5V ~ 6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC6192A103ER-G | Torex Semiconductor Ltd | 70 | 893-XC6192A103ER-GCT-ND | kr.4.69000 | Parametric Equivalent |
| XC6192A105ER-G | Torex Semiconductor Ltd | 0 | XC6192A105ER-G-ND | kr.2.24563 | Parametric Equivalent |
| XC6192A110ER-G | Torex Semiconductor Ltd | 0 | XC6192A110ER-G-ND | kr.2.24563 | Parametric Equivalent |
| XC6192A115ER-G | Torex Semiconductor Ltd | 0 | XC6192A115ER-G-ND | kr.2.24563 | Parametric Equivalent |
| XC6192A1NNER-G | Torex Semiconductor Ltd | 0 | XC6192A1NNER-G-ND | kr.2.24563 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.24563 | kr.11,228.15 |
| Unit Price without VAT: | kr.2.24563 |
|---|---|
| Unit Price with VAT: | kr.2.80704 |


