Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XC6118C23BMR-G | |
|---|---|
DigiKey Part Number | XC6118C23BMR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XC6118C23BMR-G |
Description | IC SUPERVISOR 1 CHANNEL SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-25-5 |
Datasheet | Datasheet |
Category | Output Push-Pull, Totem Pole |
Manufacturer Torex Semiconductor Ltd | Reset Active Low |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-74A, SOT-753 |
Type Voltage Detector | Supplier Device Package SOT-25-5 |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 2.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC6118C23AMR-G | Torex Semiconductor Ltd | 71 | 893-XC6118C23AMR-GCT-ND | kr.4.44000 | Parametric Equivalent |
| S-1000C23-M5T1G | ABLIC Inc. | 0 | S-1000C23-M5T1G-ND | kr.2.41205 | Parametric Equivalent |
| S-1000C23-M5T1U | ABLIC Inc. | 0 | 1662-2252-2-ND | kr.2.62641 | Parametric Equivalent |
| S-1002CA23I-M5T1U | ABLIC Inc. | 0 | 1662-1080-2-ND | kr.2.88026 | Parametric Equivalent |
| S-1003CA23I-M5T1U | ABLIC Inc. | 0 | S-1003CA23I-M5T1U-ND | kr.2.71675 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.10894 | kr.6,326.82 |
| Unit Price without VAT: | kr.2.10894 |
|---|---|
| Unit Price with VAT: | kr.2.63618 |



