
XC6118C23AMR-G | |
|---|---|
DigiKey Part Number | 893-XC6118C23AMR-GTR-ND - Tape & Reel (TR) 893-XC6118C23AMR-GCT-ND - Cut Tape (CT) 893-XC6118C23AMR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6118C23AMR-G |
Description | IC SUPERVISOR 1 CHANNEL SOT25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-25-5 |
Datasheet | Datasheet |
Category | Output Push-Pull, Totem Pole |
Manufacturer Torex Semiconductor Ltd | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case SC-74A, SOT-753 |
Type Voltage Detector | Supplier Device Package SOT-25-5 |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 2.3V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S-1009C23I-M5T1U | ABLIC Inc. | 43 | 1662-2274-1-ND | kr.5.83000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.93000 | kr.3.93 |
| 10 | kr.2.77100 | kr.27.71 |
| 25 | kr.2.48280 | kr.62.07 |
| 100 | kr.2.16450 | kr.216.45 |
| 250 | kr.2.01332 | kr.503.33 |
| 500 | kr.1.92216 | kr.961.08 |
| 1.000 | kr.1.84697 | kr.1,846.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.75421 | kr.5,262.63 |
| 6.000 | kr.1.70880 | kr.10,252.80 |
| 9.000 | kr.1.68605 | kr.15,174.45 |
| 15.000 | kr.1.66086 | kr.24,912.90 |
| 21.000 | kr.1.64612 | kr.34,568.52 |
| 30.000 | kr.1.63196 | kr.48,958.80 |
| Unit Price without VAT: | kr.3.93000 |
|---|---|
| Unit Price with VAT: | kr.4.91250 |

