
LED50W-072-C0700 | |
|---|---|
DigiKey Part Number | 1121-1085-ND |
Manufacturer | |
Manufacturer Product Number | LED50W-072-C0700 |
Description | LED DRIVER CC AC/DC 24-72V 700MA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 700mA 36 ~ 72V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | LED50W-072-C0700 Models |
Category | Current - Output (Max) 700mA |
Manufacturer Thomas Research Products | Power (Watts) 50 W |
Series | Features OCP, OVP, SCP |
Packaging Box | Ratings IP66 |
Part Status Active | Operating Temperature -30°C ~ 65°C |
DigiKey Programmable Not Verified | Efficiency 88% |
Type Constant Current | Termination Style Wire Leads |
Topology AC DC Converter | Size / Dimension 7.64" L x 1.69" W x 0.98" H (194.0mm x 43.0mm x 25.0mm) |
Number of Outputs 1 | Approval Agency CE, cULus |
Voltage - Input (Min) 90VAC | Mounting Type Chassis Mount |
Voltage - Input (Max) 305VAC | Base Product Number |
Voltage - Output 36 ~ 72V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ODLC-45-700 | MEAN WELL USA Inc. | 2 | 1866-3642-ND | kr.145.82000 | Similar |
| ODLC-45A-700 | MEAN WELL USA Inc. | 1 | 1866-3647-ND | kr.152.79000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.423.20000 | kr.423.20 |
| 5 | kr.410.46400 | kr.2,052.32 |
| Unit Price without VAT: | kr.423.20000 |
|---|---|
| Unit Price with VAT: | kr.529.00000 |

