
ODLC-45-700 | |
|---|---|
DigiKey Part Number | 1866-3642-ND |
Manufacturer | |
Manufacturer Product Number | ODLC-45-700 |
Description | LED DRVR CC AC/DC 38-64V 700MA |
Customer Reference | |
Detailed Description | 700mA 38 ~ 64V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 45 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming Analog, PWM |
Packaging Box | Features SCP |
Part Status Obsolete | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -20°C ~ 85°C |
Type Constant Current | Efficiency 85% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 4.37" L x 3.03" W x 1.12" H (111.0mm x 77.0mm x 28.5mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, cURus, ENEC |
Voltage - Input (Max) 295VAC | Mounting Type Chassis Mount |
Voltage - Output 38 ~ 64V | Base Product Number |
Current - Output (Max) 700mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LED50W-072-C0700 | Thomas Research Products | 356 | 1121-1085-ND | kr.423.20000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.145.82000 | kr.145.82 |
| Unit Price without VAT: | kr.145.82000 |
|---|---|
| Unit Price with VAT: | kr.182.27500 |

