Parametric Equivalent

THC63LVDR84C | |
|---|---|
DigiKey Part Number | 3175-THC63LVDR84CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | THC63LVDR84C |
Description | IC DESERIALIZER LVDS 56TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.1Gbps Deserializer 4 Input 28 Output 56-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THC63LVDR84C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | THine Solutions, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Deserializer | |
Data Rate | 3.1Gbps | |
Input Type | LVDS | |
Output Type | CMOS/TTL | |
Number of Inputs | 4 | |
Number of Outputs | 28 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.21.41389 | kr.32,120.83 |
| 3.000 | kr.20.99539 | kr.62,986.17 |
| Unit Price without VAT: | kr.21.41389 |
|---|---|
| Unit Price with VAT: | kr.26.76736 |






