
THC63LVDR84C-B | |
|---|---|
DigiKey Part Number | 3175-THC63LVDR84C-B-ND |
Manufacturer | |
Manufacturer Product Number | THC63LVDR84C-B |
Description | IC DESERIALIZER LVDS 56TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3.1Gbps Deserializer 4 Input 28 Output 56-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | THine Solutions, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Function | Deserializer | |
Data Rate | 3.1Gbps | |
Input Type | LVDS | |
Output Type | CMOS/TTL | |
Number of Inputs | 4 | |
Number of Outputs | 28 | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 56-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 56-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.62.98000 | kr.62.98 |
| 10 | kr.49.12000 | kr.491.20 |
| 25 | kr.45.65240 | kr.1,141.31 |
| 228 | kr.40.18610 | kr.9,162.43 |
| 456 | kr.39.06232 | kr.17,812.42 |
| 684 | kr.38.49974 | kr.26,333.82 |
| 1.140 | kr.37.87626 | kr.43,178.94 |
| Unit Price without VAT: | kr.62.98000 |
|---|---|
| Unit Price with VAT: | kr.78.72500 |



