ULN2003APWRG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 24.269
Unit Price: kr.3.52000
Datasheet
16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ULN2003APWRG4

DigiKey Part Number
ULN2003APWRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ULN2003APWRG4
Description
IC PWR RELAY 7NPN 1:1 16TSSOP
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array Surface Mount 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ULN2003APWRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Operating Temperature
-40°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes