
ULN2003APWR | |
|---|---|
DigiKey Part Number | 296-27173-2-ND - Tape & Reel (TR) 296-27173-1-ND - Cut Tape (CT) 296-27173-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ULN2003APWR |
Description | TRAN 7NPN DARL 50V 0.5A 16TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array Surface Mount 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ULN2003APWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Operating Temperature | -40°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.67000 | kr.3.67 |
| 10 | kr.2.57800 | kr.25.78 |
| 25 | kr.2.30720 | kr.57.68 |
| 100 | kr.2.00870 | kr.200.87 |
| 250 | kr.1.86652 | kr.466.63 |
| 500 | kr.1.78072 | kr.890.36 |
| 1.000 | kr.1.71006 | kr.1,710.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.65193 | kr.3,303.86 |
| 4.000 | kr.1.60406 | kr.6,416.24 |
| 6.000 | kr.1.58010 | kr.9,480.60 |
| 10.000 | kr.1.55355 | kr.15,535.50 |
| 14.000 | kr.1.53803 | kr.21,532.42 |
| 20.000 | kr.1.52310 | kr.30,462.00 |
| Unit Price without VAT: | kr.3.67000 |
|---|---|
| Unit Price with VAT: | kr.4.58750 |









