UCD90240ZRBT is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 692
Unit Price: kr.205.29000
Datasheet
Supervisor Open Drain or Open Collector 24 Channel 157-BGA Microstar Junior (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCD90240ZRBT

DigiKey Part Number
296-41146-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UCD90240ZRBT
Description
IC SUPERVISOR 24 CHANNEL 157BGA
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 24 Channel 157-BGA Microstar Junior (9x9)
Datasheet
 Datasheet
EDA/CAD Models
UCD90240ZRBT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Sequencer
Number of Voltages Monitored
24
Voltage - Threshold
3V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
250ns Typical
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
157-VFBGA
Supplier Device Package
157-BGA Microstar Junior (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types