
UCD90320ZWST | |
|---|---|
DigiKey Part Number | 296-44942-2-ND - Tape & Reel (TR) 296-44942-1-ND - Cut Tape (CT) 296-44942-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCD90320ZWST |
Description | IC SUPERVISOR 32 CHAN 169NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 32 Channel 169-NFBGA (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | UCD90320ZWST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Sequencer | |
Number of Voltages Monitored | 32 | |
Voltage - Threshold | - | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 250ns Typical | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 169-LFBGA | |
Supplier Device Package | 169-NFBGA (12x12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.202.16000 | kr.202.16 |
| 10 | kr.163.65000 | kr.1,636.50 |
| 25 | kr.154.02920 | kr.3,850.73 |
| 100 | kr.143.46040 | kr.14,346.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.142.57472 | kr.35,643.68 |
| Unit Price without VAT: | kr.202.16000 |
|---|---|
| Unit Price with VAT: | kr.252.70000 |





