MFR Recommended
Similar

UCC28C44DRG4 | |
|---|---|
DigiKey Part Number | UCC28C44DRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCC28C44DRG4 |
Description | IC OFFLINE CTRLR PWM UVLO 8SOIC |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC28C44DRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Boost, Flyback, Forward Converter | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 9V ~ 18V | |
Frequency - Switching | Up to 1MHz | |
Duty Cycle (Max) | 48% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Frequency Control | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.75056 | kr.11,876.40 |
| 5.000 | kr.4.64345 | kr.23,217.25 |
| 7.500 | kr.4.58983 | kr.34,423.72 |
| 12.500 | kr.4.53043 | kr.56,630.38 |
| Unit Price without VAT: | kr.4.75056 |
|---|---|
| Unit Price with VAT: | kr.5.93820 |



