Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC28C44DR

DigiKey Part Number
296-27165-2-ND - Tape & Reel (TR)
296-27165-1-ND - Cut Tape (CT)
296-27165-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC28C44DR
Description
IC OFFLINE CTRLR PWM UVLO 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC28C44DR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive
Topology
Boost, Flyback, Forward Converter
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
9V ~ 18V
Frequency - Switching
Up to 1MHz
Duty Cycle (Max)
48%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Frequency Control
Operating Temperature
-40°C ~ 105°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.696
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.88000kr.6.88
10kr.4.96400kr.49.64
25kr.4.48560kr.112.14
100kr.3.95830kr.395.83
250kr.3.70600kr.926.50
500kr.3.55412kr.1,777.06
1.000kr.3.42899kr.3,428.99
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.29694kr.8,242.35
5.000kr.3.21735kr.16,086.75
7.500kr.3.17752kr.23,831.40
12.500kr.3.13335kr.39,166.88
17.500kr.3.10756kr.54,382.30
Manufacturers Standard Package
Unit Price without VAT:kr.6.88000
Unit Price with VAT:kr.8.60000