UCC2802DG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2
cms-unit-price: kr.16.33000
cms-datasheet

MFR Recommended


Texas Instruments
In Stock: 2.870
cms-unit-price: kr.14.72000
cms-datasheet

Direct


Vishay Siliconix
In Stock: 0
cms-unit-price: kr.12.09000

Similar


Renesas Electronics Corporation
In Stock: 0
cms-unit-price: kr.0.00000
cms-datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
cms-unit-price: kr.0.00000
cms-datasheet

Similar


STMicroelectronics
In Stock: 529
cms-unit-price: kr.7.39000
cms-datasheet

Similar


STMicroelectronics
In Stock: 3.580
cms-unit-price: kr.7.01000
cms-datasheet

Similar


STMicroelectronics
In Stock: 1.325
cms-unit-price: kr.9.32000
cms-datasheet

Similar


STMicroelectronics
In Stock: 3.352
cms-unit-price: kr.6.37000
cms-datasheet

Similar


STMicroelectronics
In Stock: 1.773
cms-unit-price: kr.5.66000
cms-datasheet

Similar


STMicroelectronics
In Stock: 10.898
cms-unit-price: kr.9.65000
cms-datasheet

Similar


STMicroelectronics
In Stock: 2.461
cms-unit-price: kr.5.02000
cms-datasheet
Power Supply Controller PWM Controller 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC2802DG4

DigiKey Part Number
UCC2802DG4-ND
Manufacturer
Manufacturer Product Number
UCC2802DG4
Description
IC OFFLINE SWITCH MULT TOP 8SOIC
Customer Reference
Detailed Description
Power Supply Controller PWM Controller 8-SOIC
cms-datasheet
 cms-datasheet
EDA/CAD Models
UCC2802DG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Applications
PWM Controller
Voltage - Input
-0.3V ~ 6.3V
Voltage - Supply
8.3V ~ 11V
Current - Supply
500 µA
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tube
Quantitycms-unit-priceExt Price
300kr.8.40723kr.2,522.17
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.8.40723
Unit Price with VAT:kr.10.50904