Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

SIP2802DY-T1-E3 | |
|---|---|
DigiKey Part Number | SIP2802DY-T1-E3TR-ND - Tape & Reel (TR) SIP2802DY-T1-E3CT-ND - Cut Tape (CT) SIP2802DY-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIP2802DY-T1-E3 |
Description | IC OFFLINE SWITCH FLYBACK 8SOIC |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 46kHz 8-SOIC |
Category | Duty Cycle 99% |
Manufacturer Vishay Siliconix | Frequency - Switching 46kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fault Protection Current Limiting |
Part Status Obsolete | Control Features Frequency Control |
Output Isolation Isolated | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) No | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Topology Flyback | Supplier Device Package 8-SOIC |
Voltage - Start Up 12.5 V | Mounting Type Surface Mount |
Voltage - Supply (Vcc/Vdd) 8.3V ~ 12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCC2802D | Texas Instruments | 2 | 296-11384-5-ND | kr.2.22000 | Direct |
| UCC2802DTR | Texas Instruments | 355 | 296-46264-1-ND | kr.1.95000 | Direct |
| UCC2802QDRQ1 | Texas Instruments | 6.347 | 296-15686-1-ND | kr.3.26000 | Direct |
| UCC2800QDREP | Texas Instruments | 0 | 296-18186-2-ND | kr.6.03116 | Similar |
| UCC2801MDREP | Texas Instruments | 5.169 | 296-UCC2801MDREPCT-ND | kr.7.73000 | Similar |


