MFR Recommended

UCC28019DRG4 | |
|---|---|
DigiKey Part Number | UCC28019DRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCC28019DRG4 |
Description | IC PFC CTRLR CCM 65KHZ 8SOIC |
Customer Reference | |
Detailed Description | PFC IC Continuous Conduction (CCM) 65kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC28019DRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Mode | Continuous Conduction (CCM) | |
Frequency - Switching | 65kHz | |
Current - Startup | 100 µA | |
Voltage - Supply | 10V ~ 21V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.36211 | kr.10,905.28 |
| 5.000 | kr.4.26198 | kr.21,309.90 |
| 7.500 | kr.4.21185 | kr.31,588.88 |
| 12.500 | kr.4.15630 | kr.51,953.75 |
| Unit Price without VAT: | kr.4.36211 |
|---|---|
| Unit Price with VAT: | kr.5.45264 |


