
UCC28019DR | |
|---|---|
DigiKey Part Number | 296-21936-2-ND - Tape & Reel (TR) 296-21936-1-ND - Cut Tape (CT) 296-21936-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC28019DR |
Description | IC PFC CTRLR CCM 65KHZ 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PFC IC Continuous Conduction (CCM) 65kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC28019DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mode | Continuous Conduction (CCM) | |
Frequency - Switching | 65kHz | |
Current - Startup | 100 µA | |
Voltage - Supply | 10V ~ 21V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.87000 | kr.8.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.48266 | kr.13,706.65 |
| 5.000 | kr.5.36189 | kr.26,809.45 |
| 7.500 | kr.5.30145 | kr.39,760.88 |
| Unit Price without VAT: | kr.8.87000 |
|---|---|
| Unit Price with VAT: | kr.11.08750 |


