Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DS160PR410RNQR | |
|---|---|
DigiKey Part Number | 296-DS160PR410RNQRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS160PR410RNQR |
Description | 16G PCIE-4 REDRIVER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 25Gbps 40-WQFN (6x4) |
Datasheet | Datasheet |
EDA/CAD Models | DS160PR410RNQR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | PCI Express | |
Input | LVCMOS | |
Output | - | |
Data Rate (Max) | 25Gbps | |
Number of Channels | 4 | |
Delay Time | 70ps | |
Signal Conditioning | Input Equalization, Output De-Emphasis | |
Capacitance - Input | 1.5 pF | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 150mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (6x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.32.09308 | kr.96,279.24 |
| Unit Price without VAT: | kr.32.09308 |
|---|---|
| Unit Price with VAT: | kr.40.11635 |





