
DS160PR410RNQT | |
---|---|
DigiKey Part Number | 296-DS160PR410RNQTTR-ND - Tape & Reel (TR) 296-DS160PR410RNQTCT-ND - Cut Tape (CT) 296-DS160PR410RNQTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS160PR410RNQT |
Description | 16G PCIE-4 REDRIVER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 4 Channel 25Gbps 40-WQFN (6x4) |
Datasheet | Datasheet |
EDA/CAD Models | DS160PR410RNQT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | PCI Express | |
Input | LVCMOS | |
Output | - | |
Data Rate (Max) | 25Gbps | |
Number of Channels | 4 | |
Delay Time | 70ps | |
Signal Conditioning | Input Equalization, Output De-Emphasis | |
Capacitance - Input | 1.5 pF | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 150mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-WQFN (6x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.69.12000 | kr.69.12 |
10 | kr.54.04200 | kr.540.42 |
25 | kr.50.28080 | kr.1,257.02 |
100 | kr.46.14590 | kr.4,614.59 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | kr.42.04440 | kr.10,511.10 |
500 | kr.40.90432 | kr.20,452.16 |
750 | kr.40.33315 | kr.30,249.86 |
1.250 | kr.39.70048 | kr.49,625.60 |
Unit Price without VAT: | kr.69.12000 |
---|---|
Unit Price with VAT: | kr.86.40000 |