MFR Recommended

UC3845ADTRG4 | |
|---|---|
DigiKey Part Number | UC3845ADTRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UC3845ADTRG4 |
Description | IC REG CTRLR MULT TOP 14SOIC |
Customer Reference | |
Detailed Description | Power Supply Controller PWM Controller 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3845ADTRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Applications | PWM Controller | |
Voltage - Input | -0.3V ~ 6.3V | |
Voltage - Supply | 7.6V ~ 30V | |
Current - Supply | 11 mA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.78368 | kr.6,959.20 |
| 5.000 | kr.2.71441 | kr.13,572.05 |
| 7.500 | kr.2.67973 | kr.20,097.98 |
| 12.500 | kr.2.64132 | kr.33,016.50 |
| 17.500 | kr.2.61884 | kr.45,829.70 |
| Unit Price without VAT: | kr.2.78368 |
|---|---|
| Unit Price with VAT: | kr.3.47960 |


