Power Supply Controller PWM Controller 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UC3845ADTR

DigiKey Part Number
296-UC3845ADTR-ND - Tape & Reel (TR)
296-UC3845ADTRCT-ND - Cut Tape (CT)
296-UC3845ADTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UC3845ADTR
Description
IC REG CTRLR MULT TOP 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Supply Controller PWM Controller 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UC3845ADTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
PWM Controller
Voltage - Input
-0.3V ~ 6.3V
Voltage - Supply
7.6V ~ 30V
Current - Supply
11 mA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.920
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.8.10000kr.8.10
10kr.5.89600kr.58.96
25kr.5.33960kr.133.49
100kr.4.72610kr.472.61
250kr.4.43308kr.1,108.27
500kr.4.25666kr.2,128.33
1.000kr.4.11134kr.4,111.34
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.3.95795kr.9,894.88
5.000kr.3.86551kr.19,327.55
7.500kr.3.81921kr.28,644.08
12.500kr.3.76792kr.47,099.00
Manufacturers Standard Package
Unit Price without VAT:kr.8.10000
Unit Price with VAT:kr.10.12500