


UA79M08CKVURG3 | |
|---|---|
DigiKey Part Number | 296-19678-2-ND - Tape & Reel (TR) 296-19678-1-ND - Cut Tape (CT) 296-19678-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UA79M08CKVURG3 |
Description | IC REG LINEAR -8V 500MA TO252-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 500mA TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | UA79M08CKVURG3 Models |
Category | Voltage Dropout (Max) 1.1V @ 5mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 59dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Input (Max) -25V | Supplier Device Package TO-252-3 |
Voltage - Output (Min/Fixed) -8V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC79M08BDTRKG | onsemi | 4.755 | MC79M08BDTRKGOSCT-ND | kr.3.80000 | Similar |
| MC79M08CDTRKG | onsemi | 0 | MC79M08CDTRKGOSCT-ND | kr.3.49000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.71000 | kr.5.71 |
| 10 | kr.4.09600 | kr.40.96 |
| 25 | kr.3.69000 | kr.92.25 |
| 100 | kr.3.24230 | kr.324.23 |
| 250 | kr.3.02924 | kr.757.31 |
| 500 | kr.2.90056 | kr.1,450.28 |
| 1.000 | kr.2.80336 | kr.2,803.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.68286 | kr.6,707.15 |
| 5.000 | kr.2.61548 | kr.13,077.40 |
| 7.500 | kr.2.58175 | kr.19,363.12 |
| 12.500 | kr.2.54437 | kr.31,804.62 |
| 17.500 | kr.2.52253 | kr.44,144.28 |
| 25.000 | kr.2.50151 | kr.62,537.75 |
| Unit Price without VAT: | kr.5.71000 |
|---|---|
| Unit Price with VAT: | kr.7.13750 |


