MC79M08CDTRKG is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1.536
Unit Price: kr.5.71000
Datasheet
Linear Voltage Regulator IC Negative Fixed 1 Output 500mA DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Negative Fixed 1 Output 500mA DPAK
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MC79M08CDTRKG

DigiKey Part Number
MC79M08CDTRKGOSTR-ND - Tape & Reel (TR)
MC79M08CDTRKGOSCT-ND - Cut Tape (CT)
MC79M08CDTRKGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC79M08CDTRKG
Description
IC REG LINEAR -8V 500MA DPAK
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Fixed 1 Output 500mA DPAK
Datasheet
 Datasheet
EDA/CAD Models
MC79M08CDTRKG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
-35V
Voltage - Output (Min/Fixed)
-8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.1V @ 500mA (Typ)
Current - Output
PSRR
63dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 25.000
Check Lead Time
Marketplace Stock: 2.338 View Now
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.49000kr.3.49
10kr.2.45400kr.24.54
25kr.2.19600kr.54.90
100kr.1.91020kr.191.02
250kr.1.77392kr.443.48
500kr.1.69202kr.846.01
1.000kr.1.62450kr.1,624.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.50796kr.3,769.90
5.000kr.1.46624kr.7,331.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.49000
Unit Price with VAT:kr.4.36250

Other Suppliers on DigiKey

2.338In Stock
Ships from Flip Electronics