UA78L05ACDRE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 46.509
Unit Price: kr.2.22000
Datasheet

Similar


Texas Instruments
In Stock: 7.880
Unit Price: kr.7.35000
Datasheet

Similar


Texas Instruments
In Stock: 108.977
Unit Price: kr.4.18000
Datasheet

Similar


STMicroelectronics
In Stock: 5.300
Unit Price: kr.1.71000
Datasheet

Similar


STMicroelectronics
In Stock: 26.201
Unit Price: kr.1.14000
Datasheet

Similar


STMicroelectronics
In Stock: 19.241
Unit Price: kr.1.90000
Datasheet

Similar


onsemi
In Stock: 86.996
Unit Price: kr.1.71000
Datasheet

Similar


onsemi
In Stock: 48.971
Unit Price: kr.1.65000
Datasheet

Similar


onsemi
In Stock: 5.659
Unit Price: kr.1.78000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

UA78L05ACDRE4

DigiKey Part Number
UA78L05ACDRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UA78L05ACDRE4
Description
IC REG LINEAR 5V 100MA 8-SOIC
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UA78L05ACDRE4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.7V @ 40mA
Current - Output
PSRR
49dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.99475kr.2,486.88
5.000kr.0.96516kr.4,825.80
7.500kr.0.95033kr.7,127.48
12.500kr.0.93392kr.11,674.00
17.500kr.0.92432kr.16,175.60
25.000kr.0.91509kr.22,877.25
62.500kr.0.89522kr.55,951.25
Manufacturers Standard Package
Unit Price without VAT:kr.0.99475
Unit Price with VAT:kr.1.24344