Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM78L05ACMX/NOPB

DigiKey Part Number
LM78L05ACMX/NOPBTR-ND - Tape & Reel (TR)
LM78L05ACMX/NOPBCT-ND - Cut Tape (CT)
LM78L05ACMX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM78L05ACMX/NOPB
Description
IC REG LINEAR 5V 100MA 8-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM78L05ACMX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
3 mA
PSRR
62dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 109.057
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.18000kr.4.18
10kr.2.94200kr.29.42
25kr.2.64000kr.66.00
100kr.2.30460kr.230.46
250kr.2.14520kr.536.30
500kr.2.04896kr.1,024.48
1.000kr.1.96971kr.1,969.71
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.88607kr.4,715.18
5.000kr.1.83563kr.9,178.15
7.500kr.1.81039kr.13,577.92
12.500kr.1.78242kr.22,280.25
17.500kr.1.76607kr.30,906.23
25.000kr.1.75034kr.43,758.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.18000
Unit Price with VAT:kr.5.22500