UA741CD is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 5.589
Unit Price: kr.0.34000
Datasheet

Similar


onsemi
In Stock: 7.074
Unit Price: kr.0.37000
Datasheet

Similar


STMicroelectronics
In Stock: 9.559
Unit Price: kr.0.69000
Datasheet

Similar


STMicroelectronics
In Stock: 5.577
Unit Price: kr.0.52000
Datasheet

Similar


STMicroelectronics
In Stock: 5.520
Unit Price: kr.0.59000
Datasheet

Similar


STMicroelectronics
In Stock: 643
Unit Price: kr.0.28000
Datasheet

Similar


STMicroelectronics
In Stock: 9.982
Unit Price: kr.0.31000
Datasheet

Similar


STMicroelectronics
In Stock: 1.768
Unit Price: kr.0.52000
Datasheet

Similar


STMicroelectronics
In Stock: 2.882
Unit Price: kr.0.57000
Datasheet
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UA741CD

DigiKey Part Number
296-11106-5-ND
Manufacturer
Manufacturer Product Number
UA741CD
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UA741CD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.5V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
80 nA
Voltage - Input Offset
1 mV
Current - Supply
1.7mA
Current - Output / Channel
25 mA
Voltage - Supply Span (Min)
7 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 86.955 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

86.955In Stock
Ships from Rochester Electronics, LLC