Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UA741CDR

DigiKey Part Number
296-15051-2-ND - Tape & Reel (TR)
296-15051-1-ND - Cut Tape (CT)
296-15051-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UA741CDR
Description
IC OPAMP GP 1 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UA741CDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.5V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
80 nA
Voltage - Input Offset
1 mV
Current - Supply
1.7mA
Current - Output / Channel
25 mA
Voltage - Supply Span (Min)
7 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.789
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.51000kr.2.51
10kr.1.74900kr.17.49
25kr.1.55600kr.38.90
100kr.1.34580kr.134.58
250kr.1.24512kr.311.28
500kr.1.18440kr.592.20
1.000kr.1.13444kr.1,134.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.08168kr.2,704.20
5.000kr.1.04988kr.5,249.40
7.500kr.1.03396kr.7,754.70
12.500kr.1.01632kr.12,704.00
17.500kr.1.00601kr.17,605.18
25.000kr.0.99609kr.24,902.25
62.500kr.0.97474kr.60,921.25
Manufacturers Standard Package
Unit Price without VAT:kr.2.51000
Unit Price with VAT:kr.3.13750