
TXU0204RUTR | |
|---|---|
DigiKey Part Number | 296-TXU0204RUTR-ND - Tape & Reel (TR) 296-TXU0204RUTRCT-ND - Cut Tape (CT) 296-TXU0204RUTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXU0204RUTR |
Description | IC XLTR VL UNIDIR 12-UQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 4 Channel 200Mbps 12-UQFN (1.7x2) |
Datasheet | Datasheet |
EDA/CAD Models | TXU0204RUTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 1.08 V ~ 5.5 V | |
Voltage - VCCB | 1.08 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State | |
Data Rate | 200Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFQFN | |
Supplier Device Package | 12-UQFN (1.7x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.76000 | kr.6.76 |
| 10 | kr.4.87900 | kr.48.79 |
| 25 | kr.4.40880 | kr.110.22 |
| 100 | kr.3.89060 | kr.389.06 |
| 250 | kr.3.64260 | kr.910.65 |
| 500 | kr.3.51012 | kr.1,755.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.21848 | kr.9,655.44 |
| 6.000 | kr.3.14417 | kr.18,865.02 |
| 9.000 | kr.3.10696 | kr.27,962.64 |
| 15.000 | kr.3.06571 | kr.45,985.65 |
| Unit Price without VAT: | kr.6.76000 |
|---|---|
| Unit Price with VAT: | kr.8.45000 |










