
TXU0104RUTR | |
|---|---|
DigiKey Part Number | 296-TXU0104RUTR-ND - Tape & Reel (TR) 296-TXU0104RUTRCT-ND - Cut Tape (CT) 296-TXU0104RUTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXU0104RUTR |
Description | IC XLTR VL UNIDIR 12-UQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 4 Channel 200Mbps 12-UQFN (1.7x2) |
Datasheet | Datasheet |
EDA/CAD Models | TXU0104RUTR Models |
Category | Voltage - VCCB 1.08 V ~ 5.5 V |
Manufacturer Texas Instruments | Output Type Tri-State |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 200Mbps |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case 12-UFQFN |
Number of Circuits 1 | Supplier Device Package 12-UQFN (1.7x2) |
Channels per Circuit 4 | Base Product Number |
Voltage - VCCA 1.08 V ~ 5.5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TXU0204RUTR | Texas Instruments | 1.311 | 296-TXU0204RUTRCT-ND | kr.7.44000 | Parametric Equivalent |
| MAX3379EEUD+ | Analog Devices Inc./Maxim Integrated | 293 | MAX3379EEUD+-ND | kr.49.29000 | Similar |
| MAX3390EEUD+T | Analog Devices Inc./Maxim Integrated | 4.174 | MAX3390EEUD+TCT-ND | kr.37.95000 | Similar |
| MAX3391EEBC+T | Analog Devices Inc./Maxim Integrated | 0 | MAX3391EEBC+T-ND | kr.26.65278 | Similar |
| MAX3391EEUD+ | Analog Devices Inc./Maxim Integrated | 76 | MAX3391EEUD+-ND | kr.37.95000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.86000 | kr.6.86 |
| 10 | kr.4.94900 | kr.49.49 |
| 25 | kr.4.47160 | kr.111.79 |
| 100 | kr.3.94600 | kr.394.60 |
| 250 | kr.3.69448 | kr.923.62 |
| 500 | kr.3.56012 | kr.1,780.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.26431 | kr.9,792.93 |
| 6.000 | kr.3.18894 | kr.19,133.64 |
| 9.000 | kr.3.15121 | kr.28,360.89 |
| 15.000 | kr.3.10937 | kr.46,640.55 |
| Unit Price without VAT: | kr.6.86000 |
|---|---|
| Unit Price with VAT: | kr.8.57500 |









