Voltage Level Translator Unidirectional 1 Circuit 4 Channel 200Mbps 14-WQFN (3x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXU0204BQAR

DigiKey Part Number
296-TXU0204BQARTR-ND - Tape & Reel (TR)
296-TXU0204BQARCT-ND - Cut Tape (CT)
296-TXU0204BQARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TXU0204BQAR
Description
IC XLTR VL UNIDIR 14-WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 1 Circuit 4 Channel 200Mbps 14-WQFN (3x2.5)
Datasheet
 Datasheet
EDA/CAD Models
TXU0204BQAR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCB
1.08 V ~ 5.5 V
Manufacturer
Texas Instruments
Output Type
Tri-State
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Data Rate
200Mbps
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Translator Type
Voltage Level
Mounting Type
Surface Mount
Channel Type
Unidirectional
Package / Case
14-WFQFN Exposed Pad
Number of Circuits
1
Supplier Device Package
14-WQFN (3x2.5)
Channels per Circuit
4
Base Product Number
Voltage - VCCA
1.08 V ~ 5.5 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (28)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TXU0104BQARTexas Instruments2.952296-TXU0104BQARCT-NDkr.6.72000Parametric Equivalent
ADG3304BCPZ-REELAnalog Devices Inc.3.588505-ADG3304BCPZ-REELCT-NDkr.21.94000Similar
ADG3304BCPZ-REEL7Analog Devices Inc.1.696505-ADG3304BCPZ-REEL7CT-NDkr.21.94000Similar
ADG3304BRUZAnalog Devices Inc.1.167505-ADG3304BRUZ-NDkr.21.94000Similar
ADG3304BRUZ-REEL7Analog Devices Inc.5.478ADG3304BRUZ-REEL7CT-NDkr.21.94000Similar
In-Stock: 1.253
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.72000kr.6.72
10kr.4.84400kr.48.44
25kr.4.36960kr.109.24
100kr.3.85220kr.385.22
250kr.3.60544kr.901.36
500kr.3.45656kr.1,728.28
1.000kr.3.36597kr.3,365.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.18274kr.9,548.22
6.000kr.3.10866kr.18,651.96
9.000kr.3.07157kr.27,644.13
15.000kr.3.03047kr.45,457.05
21.000kr.3.00645kr.63,135.45
Manufacturers Standard Package
Unit Price without VAT:kr.6.72000
Unit Price with VAT:kr.8.40000