
TXU0104BQAR | |
|---|---|
DigiKey Part Number | 296-TXU0104BQARTR-ND - Tape & Reel (TR) 296-TXU0104BQARCT-ND - Cut Tape (CT) 296-TXU0104BQARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXU0104BQAR |
Description | IC XLTR VL UNIDIR 14-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 4 Channel 200Mbps 14-WQFN (3x2.5) |
Datasheet | Datasheet |
EDA/CAD Models | TXU0104BQAR Models |
Category | Voltage - VCCB 1.08 V ~ 5.5 V |
Manufacturer Texas Instruments | Output Type Tri-State |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 200Mbps |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Unidirectional | Package / Case 14-WFQFN Exposed Pad |
Number of Circuits 1 | Supplier Device Package 14-WQFN (3x2.5) |
Channels per Circuit 4 | Base Product Number |
Voltage - VCCA 1.08 V ~ 5.5 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.72000 | kr.6.72 |
| 10 | kr.4.84400 | kr.48.44 |
| 25 | kr.4.36960 | kr.109.24 |
| 100 | kr.3.85220 | kr.385.22 |
| 250 | kr.3.60544 | kr.901.36 |
| 500 | kr.3.45656 | kr.1,728.28 |
| 1.000 | kr.3.36597 | kr.3,365.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.18274 | kr.9,548.22 |
| 6.000 | kr.3.10866 | kr.18,651.96 |
| 9.000 | kr.3.07157 | kr.27,644.13 |
| 15.000 | kr.3.03047 | kr.45,457.05 |
| 21.000 | kr.3.00645 | kr.63,135.45 |
| Unit Price without VAT: | kr.6.72000 |
|---|---|
| Unit Price with VAT: | kr.8.40000 |










