
TXU0104PWR | |
|---|---|
DigiKey Part Number | 296-TXU0104PWRTR-ND - Tape & Reel (TR) 296-TXU0104PWRCT-ND - Cut Tape (CT) 296-TXU0104PWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXU0104PWR |
Description | IC XLTR VL UNIDIR 14-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Unidirectional 1 Circuit 4 Channel 200Mbps 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TXU0104PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Unidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 4 | |
Voltage - VCCA | 1.08 V ~ 5.5 V | |
Voltage - VCCB | 1.08 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State | |
Data Rate | 200Mbps | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.28000 | kr.6.28 |
| 10 | kr.4.50100 | kr.45.01 |
| 25 | kr.4.06000 | kr.101.50 |
| 100 | kr.3.57770 | kr.357.77 |
| 250 | kr.3.34652 | kr.836.63 |
| 500 | kr.3.21082 | kr.1,605.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.99847 | kr.5,996.94 |
| 4.000 | kr.2.92087 | kr.11,683.48 |
| 6.000 | kr.2.88201 | kr.17,292.06 |
| 10.000 | kr.2.83894 | kr.28,389.40 |
| 14.000 | kr.2.81376 | kr.39,392.64 |
| 20.000 | kr.2.78957 | kr.55,791.40 |
| Unit Price without VAT: | kr.6.28000 |
|---|---|
| Unit Price with VAT: | kr.7.85000 |









