
SN74LV4052AQDYYRQ1 | |
---|---|
DigiKey Part Number | 296-SN74LV4052AQDYYRQ1TR-ND - Tape & Reel (TR) 296-SN74LV4052AQDYYRQ1CT-ND - Cut Tape (CT) 296-SN74LV4052AQDYYRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV4052AQDYYRQ1 |
Description | AUTOMOTIVE, 5V 4:1 TWO-CHANNEL A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 75Ohm 16-SOT-23-THIN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 75Ohm | |
Channel-to-Channel Matching (ΔRon) | 1.3Ohm | |
Voltage - Supply, Single (V+) | 1V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 14ns, 14ns | |
-3db Bandwidth | - | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 2pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-16 Thin, SOT-23 Variant | |
Supplier Device Package | 16-SOT-23-THIN |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.73000 | kr.1.73 |
10 | kr.1.17100 | kr.11.71 |
25 | kr.1.03680 | kr.25.92 |
100 | kr.0.88830 | kr.88.83 |
250 | kr.0.81792 | kr.204.48 |
500 | kr.0.77542 | kr.387.71 |
1.000 | kr.0.74042 | kr.740.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.0.69722 | kr.2,091.66 |
6.000 | kr.0.67606 | kr.4,056.36 |
9.000 | kr.0.66547 | kr.5,989.23 |
15.000 | kr.0.65374 | kr.9,806.10 |
21.000 | kr.0.64688 | kr.13,584.48 |
30.000 | kr.0.64029 | kr.19,208.70 |
75.000 | kr.0.62609 | kr.46,956.75 |
Unit Price without VAT: | kr.1.73000 |
---|---|
Unit Price with VAT: | kr.2.16250 |