Parametric Equivalent

TXS0101DBVRG4 | |
|---|---|
DigiKey Part Number | TXS0101DBVRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TXS0101DBVRG4 |
Description | IC XLTR VL BIDIR SOT-23-6 |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 24Mbps SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TXS0101DBVRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 1 | |
Voltage - VCCA | 1.65 V ~ 3.6 V | |
Voltage - VCCB | 2.3 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | 24Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.41445 | kr.4,243.35 |
| 6.000 | kr.1.37651 | kr.8,259.06 |
| 9.000 | kr.1.35751 | kr.12,217.59 |
| 15.000 | kr.1.33647 | kr.20,047.05 |
| 21.000 | kr.1.32416 | kr.27,807.36 |
| 30.000 | kr.1.31234 | kr.39,370.20 |
| Unit Price without VAT: | kr.1.41445 |
|---|---|
| Unit Price with VAT: | kr.1.76806 |



