Voltage Level Translator Bidirectional 1 Circuit 1 Channel 24Mbps SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TXS0101DBVR

DigiKey Part Number
296-22863-2-ND - Tape & Reel (TR)
296-22863-1-ND - Cut Tape (CT)
296-22863-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TXS0101DBVR
Description
IC XLTR VL BIDIR SOT-23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 1 Channel 24Mbps SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TXS0101DBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Translator Type
Voltage Level
Channel Type
Bidirectional
Number of Circuits
1
Channels per Circuit
1
Voltage - VCCA
1.65 V ~ 3.6 V
Voltage - VCCB
2.3 V ~ 5.5 V
Input Signal
-
Output Signal
-
Output Type
Open Drain, Push-Pull
Data Rate
24Mbps
Operating Temperature
-40°C ~ 85°C (TA)
Features
Auto-Direction Sensing
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.019
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.73000kr.3.73
10kr.2.64900kr.26.49
25kr.2.37120kr.59.28
100kr.2.06790kr.206.79
250kr.1.92232kr.480.58
500kr.1.83486kr.917.43
1.000kr.1.79050kr.1,790.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.67377kr.5,021.31
6.000kr.1.63020kr.9,781.20
9.000kr.1.60838kr.14,475.42
15.000kr.1.58421kr.23,763.15
21.000kr.1.57007kr.32,971.47
30.000kr.1.55648kr.46,694.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.73000
Unit Price with VAT:kr.4.66250