TVP5150AM1ZQC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 511
Unit Price: kr.49.14000
Datasheet
Video Decoder IC Cell Phones, PDA, Players 48-BGA MICROSTAR JUNIOR (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TVP5150AM1ZQC

DigiKey Part Number
296-17075-ND
Manufacturer
Manufacturer Product Number
TVP5150AM1ZQC
Description
IC DECODER VIDEO DIGITAL 48-BGA
Customer Reference
Detailed Description
Video Decoder IC Cell Phones, PDA, Players 48-BGA MICROSTAR JUNIOR (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TVP5150AM1ZQC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Obsolete
Type
Video Decoder
Applications
Cell Phones, PDA, Players
Voltage - Supply, Analog
1.8V
Voltage - Supply, Digital
1.8V, 3.3V
Mounting Type
Surface Mount
Package / Case
48-VFBGA
Supplier Device Package
48-BGA MICROSTAR JUNIOR (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 959 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

959In Stock
Ships from Rochester Electronics, LLC