
TVP5150AM1PBS | |
|---|---|
DigiKey Part Number | 296-32781-ND |
Manufacturer | |
Manufacturer Product Number | TVP5150AM1PBS |
Description | IC VIDEO DECODER 8BIT 32TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Video Decoder IC Cell Phones, PDA, Players 32-TQFP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TVP5150AM1PBS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Video Decoder | |
Applications | Cell Phones, PDA, Players | |
Voltage - Supply, Analog | 1.8V | |
Voltage - Supply, Digital | 1.8V, 3.3V | |
Mounting Type | Surface Mount | |
Package / Case | 32-TQFP | |
Supplier Device Package | 32-TQFP (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.49.14000 | kr.49.14 |
| 10 | kr.37.97700 | kr.379.77 |
| 25 | kr.35.18200 | kr.879.55 |
| 100 | kr.32.11270 | kr.3,211.27 |
| 250 | kr.30.64932 | kr.7,662.33 |
| 500 | kr.29.76756 | kr.14,883.78 |
| 1.000 | kr.29.04176 | kr.29,041.76 |
| Unit Price without VAT: | kr.49.14000 |
|---|---|
| Unit Price with VAT: | kr.61.42500 |


