Parametric Equivalent

TUSB2077APTRG4 | |
|---|---|
DigiKey Part Number | TUSB2077APTRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TUSB2077APTRG4 |
Description | IC HUB CONTROLLER USB 48LQFP |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0 USB Interface 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB2077APTRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Hub Controller | |
Interface | USB | |
Standards | USB 2.0 | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 20mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.18.48374 | kr.18,483.74 |
| 2.000 | kr.18.07216 | kr.36,144.32 |
| 3.000 | kr.17.86608 | kr.53,598.24 |
| Unit Price without VAT: | kr.18.48374 |
|---|---|
| Unit Price with VAT: | kr.23.10468 |


