USB Hub Controller USB 2.0 USB Interface 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUSB2077APTR

DigiKey Part Number
296-37871-2-ND - Tape & Reel (TR)
296-37871-1-ND - Cut Tape (CT)
296-37871-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TUSB2077APTR
Description
IC HUB CONTROLLER USB 48LQFP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
USB Hub Controller USB 2.0 USB Interface 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
TUSB2077APTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
USB
Function
Hub Controller
Interface
USB
Standards
USB 2.0
Voltage - Supply
3V ~ 3.6V
Current - Supply
20mA
Operating Temperature
0°C ~ 70°C
Package / Case
48-LQFP
Supplier Device Package
48-LQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.137
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.36.52000kr.36.52
10kr.27.96400kr.279.64
25kr.25.81760kr.645.44
100kr.23.46180kr.2,346.18
250kr.22.33832kr.5,584.58
500kr.21.66100kr.10,830.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.21.10345kr.21,103.45
2.000kr.20.64471kr.41,289.42
3.000kr.20.41497kr.61,244.91
Manufacturers Standard Package
Unit Price without VAT:kr.36.52000
Unit Price with VAT:kr.45.65000