
TSW3070EVM | |
|---|---|
DigiKey Part Number | 296-48330-ND |
Manufacturer | |
Manufacturer Product Number | TSW3070EVM |
Description | EVAL BRD CDM7005 DAC5682Z OPA695 |
Customer Reference | |
Detailed Description | CDM7005, DAC5682Z, OPA695, THS3095 - Waveform Generator Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Timing | |
Function | Waveform Generator | |
Embedded | - | |
Utilized IC / Part | CDM7005, DAC5682Z, OPA695, THS3095 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |







