
DAC5682ZIRGCT | |
|---|---|
DigiKey Part Number | 296-22919-2-ND - Tape & Reel (TR) 296-22919-1-ND - Cut Tape (CT) 296-22919-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC5682ZIRGCT |
Description | IC DAC 16BIT A-OUT 64VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 2 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | DAC5682ZIRGCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 2 | |
Settling Time | 10.4ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | Yes | |
Data Interface | LVDS - Parallel | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 3V ~ 3.6V | |
Voltage - Supply, Digital | 1.7V ~ 1.9V | |
INL/DNL (LSB) | ±4, ±2 | |
Architecture | Current Sink | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.646.02000 | kr.646.02 |
| 10 | kr.541.02000 | kr.5,410.20 |
| 25 | kr.514.81400 | kr.12,870.35 |
| 100 | kr.486.01540 | kr.48,601.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.472.29148 | kr.118,072.87 |
| Unit Price without VAT: | kr.646.02000 |
|---|---|
| Unit Price with VAT: | kr.807.52500 |

