
TS5A4595DCKR | |
|---|---|
DigiKey Part Number | 296-17708-2-ND - Tape & Reel (TR) 296-17708-1-ND - Cut Tape (CT) 296-17708-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS5A4595DCKR |
Description | IC SWITCH SPST-NCX1 8OHM SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 8Ohm SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TS5A4595DCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 8Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 2V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 17ns, 14ns | |
-3db Bandwidth | 450MHz | |
Charge Injection | 2pC | |
Channel Capacitance (CS(off), CD(off)) | 6.5pF, 6.5pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.64000 | kr.2.64 |
| 10 | kr.1.82600 | kr.18.26 |
| 25 | kr.1.62800 | kr.40.70 |
| 100 | kr.1.40880 | kr.140.88 |
| 250 | kr.1.30348 | kr.325.87 |
| 500 | kr.1.24008 | kr.620.04 |
| 1.000 | kr.1.18794 | kr.1,187.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.12347 | kr.3,370.41 |
| 6.000 | kr.1.09193 | kr.6,551.58 |
| 9.000 | kr.1.07614 | kr.9,685.26 |
| 15.000 | kr.1.05864 | kr.15,879.60 |
| 21.000 | kr.1.04841 | kr.22,016.61 |
| 30.000 | kr.1.03857 | kr.31,157.10 |
| Unit Price without VAT: | kr.2.64000 |
|---|---|
| Unit Price with VAT: | kr.3.30000 |






